Legrand Black 1 Gang Frame

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£8.04

(exc. VAT)

£9.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£8.04
10 - 49£7.62
50 +£7.27

*price indicative

RS Stock No.:
189-661
Mfr. Part No.:
0 802 50
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Frame

Colour

Black

Material

Polyamide, Galfan Steel

Number of Gangs

1

Height

70.9mm

Width

33.4mm

Depth

7.2mm

RoHS Status: Exempt

COO (Country of Origin):
FR

Universal mounting fittings


Mounting fittings designed for the mechanisms of the Céliane or Mosaic™ ranges.

Used for fitting units onto surface mounted boxes or for flush mounting.

All fittings are supplied with site protection.

Legrand - Céliane range


The Céliane range ensures quick and easy installation.

The mechanisms of nearly all the functions are equipped with automatic terminals.

Ensuring a secure connection and significant time saving during installation.

Mechanisms can be fitted to all Batibox supports.

Céliane products comprise 4 parts: control mechanism, cover, finishing plate and mounting bracket.

All of these items are ordered separately.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy