Weller 1 Q Hot Air Nozzle for use with HAP1 & HAP200 & WXHAP200 Hot Air Irons

Discontinued
RS Stock No.:
420-5940
Mfr. Part No.:
T0058727783N
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Desoldering Tool Type

Hot Air Nozzle

Model Number

Q08

Type

Hot Air Nozzle

Nozzle Size

12.5 x 15mm

For Use With

HAP1 & HAP200 & WXHAP200 Hot Air Irons

Nozzle Series

Q

Number of Pieces

1

COO (Country of Origin):
MX

HAP200 Hot Air Pencil & Safety Rest


The HAP200 Hot Air Pencil is used in conjunction with the WR3M Control Unit. Nozzles are purchased separately (with latest listings shown on-line). These nozzles are also suitable for the HAP-1 Hot air Pencil.,SMT Nozzles fall into two groups:-, Type D: 2 sides heated, Type Q: 4 sides heated


Kits - Weller

Related links