50 ml Tube Hand Sanitiser

Subtotal (1 unit)*

£0.50

(exc. VAT)

£0.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£0.50

*price indicative

RS Stock No.:
201-2787
Mfr. Part No.:
HG50-70
Brand:
NEUTRAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEUTRAL

Package Size

50 ml

Sanitizer Type

Gel

Package Type

Tube

Fragrance

Unscented

Number of Bottles

1

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Anti-Bacterial Hand Sanitiser 50 ml Tube.


From Neutral this is the Herrco Antibacterial 250 ml bottle-sized hand gel dispenser. A quick-drying alcohol hand gel sanitiser, to use as part of your daily routine. The 250 ml bottle is easy dispensing of the anti-bacterial gel. We know that hand sanitiser can dry out our hands when used regularly, the Herrco gel sanitiser contains moisturiser protecting your skin from drying out whilst also protecting your hands from 99.999% of bacteria and germs containing 70% alcohol.

Hand hygiene is important and antibacterial hand gel keep’s you safe, protecting your skin and reducing the risk of contamination. Used as part of your daily handwashing routine the hand sanitiser provides three valuable functions, it cleans, cares for and protects hands.

Features and Benefits.


  • Anti-Bacterial Hand Gel.

  • Provide 99.99% hand / skin protection.

  • 250 ml.

  • 70% alcohol.

  • Quick-Drying.

  • Additional moisturiser.

  • Fragrance free.

  • Allergen free.

  • Not tested on animals.

  • Suitable for Vegan use.

  • Gluten free.

  • Made for 97% natural ingredients.

  • No need for soap and water.

Hand Sanitisers Available.


  • Stock number 2012787, 50 ml, Neutral Herrco hand sanitiser.

  • Stock number 2012786, 250 ml, Neutral Herrco hand sanitiser.

Related links