Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 202-8542
- Mfr. Part No.:
- 590103
- Brand:
- Tork
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Package Size | 80 ml | |
| Sanitizer Type | Gel | |
| Package Type | Bottle | |
| Fragrance | Unscented | |
| Number of Bottles | 24 | |
| Trade Name | Tork | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Package Size 80 ml | ||
Sanitizer Type Gel | ||
Package Type Bottle | ||
Fragrance Unscented | ||
Number of Bottles 24 | ||
Trade Name Tork | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
Tork Hand Sanitiser, Unscented, Gel Sanitiser - 590103
This hand sanitiser is a highly effective gel sanitiser manufactured by Tork. With 80% denatured alcohol, it quickly sanitises and disinfects hands without leaving any sticky residue. Ideal for frequent use, this sanitiser is specially formulated for healthcare settings and meets scrub room requirements.
Features & Benefits
• Effective against a variety of problem organisms including enveloped viruses such as HIV, SARS, corona, HBV, HCV, influenza H1N1, H5N1, rotavirus, and norovirus
• Pocket-sised bottle for flexible on-the-go use
• Contains key ingredients like alcohol denat, aqua, panthenol, and glycerin for effective sanitisation
• Ethanol content of 80g/100g ensures maximum protection
• Expiration date of 36 months after production ensures product longevity
• Pocket-sised bottle for flexible on-the-go use
• Contains key ingredients like alcohol denat, aqua, panthenol, and glycerin for effective sanitisation
• Ethanol content of 80g/100g ensures maximum protection
• Expiration date of 36 months after production ensures product longevity
Applications
• Ideal for healthcare settings, including hospitals, clinics, and medical facilities
• Suitable for personal use in daily sanitizing routines
• Can be used for travel or on-the-go situations for quick hand disinfection
• Suitable for personal use in daily sanitizing routines
• Can be used for travel or on-the-go situations for quick hand disinfection
Can it effectively sanitise hands against a variety of viruses?
Yes, it is formulated to be effective against a range of enveloped viruses, making it a powerful hand sanitiser option.
Will it leave any sticky residue after application?
No, this sanitiser is designed to be quickly absorbed without any sticky build-up.
Is it suitable for frequent use?
Yes, this sanitiser is specially formulated for frequent use without causing any irritation or build-up on the hands.
How long does the sanitizing effect last?
The sanitizing effect lasts until the next hand wash and provides long-lasting protection against harmful organisms.
Can it be used in healthcare settings?
Yes, this hand sanitiser meets scrub room requirements and is ideal for use in healthcare environments.
