Allied Hygiene 1.5 ml 50 Sachet Hand Sanitiser
- RS Stock No.:
- 203-9642
- Mfr. Part No.:
- B13060014
- Brand:
- Allied Hygiene
Discontinued
- RS Stock No.:
- 203-9642
- Mfr. Part No.:
- B13060014
- Brand:
- Allied Hygiene
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allied Hygiene | |
| Package Size | 1.5 ml | |
| Sanitizer Type | Gel | |
| Package Type | Sachet | |
| Select all | ||
|---|---|---|
Brand Allied Hygiene | ||
Package Size 1.5 ml | ||
Sanitizer Type Gel | ||
Package Type Sachet | ||
- COO (Country of Origin):
- GB
Allied Alcohol Gel Hand Sanitiser Sachets, 3240 1.5ml Sachets per Box
These individually sealed alcohol gel sachets from Allied are an ideal hand sanitising solution for use on the go, in a wide range of environments. The sachets feature a 1.5ml dose of alcohol gel that is perfect for sanitising hands quickly and effectively. The compact design allows them to be easily stored either at a workstation, desk or in a pocket for convenience. The 70% IPA alcohol gel solution also features skin conditioners with biocidal properties, allowing hands to be sanitised whilst left feeling moisturised and refreshed.
Features and Benefits
- Ideal ready to use and handy format for hand sanitisation
- Portable and convenient to use in all types of environments
- Easy to dispose of after use
- Easy to access individually sealed sachets
- Skin conditioners ensuring skin is left feeling moisturised and refreshed
Applications
Alcohol gel sanitiser sachets are an ideal hand sanitising solution, allowing you to quickly sanitise your hands on the go. The compact design allows them to be easily stored for convenience, ensuring hand sanitising and cleanliness can be maintained throughout the day helping to reduce the risk of contamination from a virus, bacteria and germs. Alcohol gel sachets can be used in a wide range of environments such as:
- Hospitals
- Schools
- Offices
- Warehouses
- Outdoors
Certifications
- EN1276 and EN 13727 bactericidal in medical environments
- EN13624 fungicidal efficacy in medical environments
- EN14348 mycobactericidal efficacy
- EN13704 sporicidal efficacy
FAQs
How many sachets are included?
This box features 3240 individually sealed sachets, each containing a 1.5ml dose.