NEUTRAL 250 ml Bottle Hand Sanitiser
- RS Stock No.:
- 201-2786
- Mfr. Part No.:
- HG250-70
- Brand:
- NEUTRAL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 1
£6.12
(exc. VAT)
£7.34
(inc. VAT)
- RS Stock No.:
- 201-2786
- Mfr. Part No.:
- HG250-70
- Brand:
- NEUTRAL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Product Type | Hand Sanitiser | |
| Package Size | 250 ml | |
| Package Type | Bottle | |
| Product Form | Gel | |
| Fragrance | Unscented | |
| Number of Bottles | 1 | |
| Alcohol Level | 70% | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Product Type Hand Sanitiser | ||
Package Size 250 ml | ||
Package Type Bottle | ||
Product Form Gel | ||
Fragrance Unscented | ||
Number of Bottles 1 | ||
Alcohol Level 70% | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Anti-Bacterial Hand Sanitiser 250 ml Bottle with Hand-Pump.
From Neutral this is the Herrco Antibacterial 250 ml bottle-sized hand gel dispenser. A quick-drying alcohol hand gel sanitiser, to use as part of your daily routine. The 250 ml bottle is easy dispensing of the anti-bacterial gel. We know that hand sanitiser can dry out our hands when used regularly, the Herrco gel sanitiser contains moisturiser protecting your skin from drying out whilst also protecting your hands from 99.999% of bacteria and germs containing 70% alcohol.
Hand hygiene is important and antibacterial hand gel keeps you safe, protecting your skin and reducing the risk of contamination. Used as part of your daily handwashing routine the hand sanitiser provides three valuable functions, it cleans, cares for and protects hands.

