Stock information currently inaccessible
- RS Stock No.:
- 185-7211
- Mfr. Part No.:
- 4535WL
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Size | L | |
| Material Properties | Anti-Static, Dust Protection, Liquid Protection, Non-Woven, Nuclear | |
| Colour | White | |
| Style | Coverall | |
| Length | 174 → 181cm | |
| Chest Size | 100 to 108cm | |
| Material | SMS Laminate | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Size L | ||
Material Properties Anti-Static, Dust Protection, Liquid Protection, Non-Woven, Nuclear | ||
Colour White | ||
Style Coverall | ||
Length 174 → 181cm | ||
Chest Size 100 to 108cm | ||
Material SMS Laminate | ||
RoHS Status: Exempt
3M Protective Overalls
From 3M, this protective overall creates a lightweight and comfortable solution to skin protection in the workplace. Designed to protect against light hazards, it is suitable for a variety of applications where worker protection is paramount. These versatile and easy-to-use protective overalls are employed in many industries as a cost-effective solution to workplace PPE.
Features and Benefits
• Excellent barrier against dry particles and certain limited liquid chemical splash
• Robust, ultra low-linting laminated microporous material
• Extra large low linting breathable back panel for improved air circulation and reduced heat stress
• 2-way zipper with storm flap for added on-off convenience and extra protection
• Knitted cuffs with elasticated waist and ankles for increased comfort and freedom of movement
• Robust, ultra low-linting laminated microporous material
• Extra large low linting breathable back panel for improved air circulation and reduced heat stress
• 2-way zipper with storm flap for added on-off convenience and extra protection
• Knitted cuffs with elasticated waist and ankles for increased comfort and freedom of movement
Alternate Sizes
Applications
Coveralls are vital in protecting skin and clothing from staining or potentially harmful elements in work places. They are worn for many applications from painting to chemical handling and medical purposes. For work place health and safety compliance, and to protect workers, it is vital you select a coverall that suits the needs of your applications.
Why choose 3M?
3M are a reliable name in personal protection equipment. Supplying everything from safety goggles to respiratory protection, 3M offer PPE solutions for almost any industry. If work place safety is your concern, 3M is a brand you can trust.
Coveralls are vital in protecting skin and clothing from staining or potentially harmful elements in work places. They are worn for many applications from painting to chemical handling and medical purposes. For work place health and safety compliance, and to protect workers, it is vital you select a coverall that suits the needs of your applications.
Why choose 3M?
3M are a reliable name in personal protection equipment. Supplying everything from safety goggles to respiratory protection, 3M offer PPE solutions for almost any industry. If work place safety is your concern, 3M is a brand you can trust.
