3M White Coverall, XXL

Stock information currently inaccessible
RS Stock No.:
185-7213
Mfr. Part No.:
7100216889
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Size

XXL

Material Properties

Anti-Static, Dust Protection, Liquid Protection, Non-Woven, Nuclear

Colour

White

Style

Coverall

Length

186 → 194cm

Chest Size

115 to 124cm

Material

SMS Laminate

Hooded

Yes

Series

4535

RoHS Status: Not Applicable

COO (Country of Origin):
CN

3M White Disposable Coverall, Size XXL, Anti-Static - 4535W2XL


Need a lightweight and comfortable solution for skin protection in your workplace? Choose this white disposable coverall from 3M. There's a breathable panel on the back to minimise heat and increase air circulation, making it comfortable to wear for long periods of time. This size XXL garment is suitable for use by personnel with a height between 186 and 194cm and a chest size of 115 to 124cm. Elastication around the waist, ankles and the edge of the hood ensures a secure fit, so contaminants can't reach your skin or clothing. The zipper is covered by a storm flap for additional protection.

Features and Benefits


• Anti-static coating on both sides helps to reduce static build-up for safe use near electronic devices
• Knitted cuffs keep the sleeves comfortably in place
• Two-way zipper makes it easy to put on and take off

Applications


• Spray painting
• Woodworking
• Medical and pharmaceutical industries
• Automotive industry

What material is this coverall made of?


This coverall is made of polypropylene and polyethylene laminate. These materials are lightweight and resistant to chemicals and abrasion, making this a comfortable and practical choice for use in harsh industrial environments.

Applications
Coveralls are vital in protecting skin and clothing from staining or potentially harmful elements in work places. They are worn for many applications from painting to chemical handling and medical purposes. For work place health and safety compliance, and to protect workers, it is vital you select a coverall that suits the needs of your applications.

Why choose 3M?
3M are a reliable name in personal protection equipment. Supplying everything from safety goggles to respiratory protection, 3M offer PPE solutions for almost any industry. If work place safety is your concern, 3M is a brand you can trust.

Related links