3M White Coverall, 43 in, L

Subtotal (1 unit)*

£7.67

(exc. VAT)

£9.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
  • Plus 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.67

*price indicative

RS Stock No.:
259-5136
Mfr. Part No.:
7100048969
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Size

L

Product Type

Disposable Overall

Colour

White

Style

Coverall

Gender

Unisex

Length

71in

Chest Size

43 in

Material

Polypropylene

Hooded

Yes

Series

4520

RoHS Status: Exempt

COO (Country of Origin):
CN

3M Series 4520 Coverall, Large, Polypropylene - 7100048969


This protective coverall is designed to safeguard users from hazardous dusts and light liquid splashes. The white coverall, constructed from lightweight polypropylene, provides breathable comfort and is suitable for both men and women. Its hooded design ensures enhanced protection, making it a practical choice for various industrial applications.

Features & Benefits


• Breathable material enhances comfort during extended use

• Lightweight design reduces fatigue for all-day wear

• Hooded style offers additional coverage for the head

• Anti-static coating improves safety in sensitive environments

• Durable construction withstands various working conditions

• Disposable option ensures hygiene and ease of use

Applications


• Ideal for tasks involving hazardous dust exposure

• Suitable for environments with potential light liquid splashes

• Used in industries like automation, electronics and more

• Effective protective wear for mechanical and electrical operations

Is it appropriate for use in high mechanical risk areas?


No, it should not be used in areas with high mechanical risks.

Can it be reused after a single use?


No, it is designed for single use only and should not be reused.

Is there a specific storage condition for this item?


Yes, store in dry, clean conditions away from direct sunlight.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy