3M White, Blue Coverall, L

Image representative of range

Subtotal (1 unit)*

£8.78

(exc. VAT)

£10.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.78

*price indicative

RS Stock No.:
766-044
Mfr. Part No.:
7000109012
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Coverall

Size

L

Material Properties

Anti-Static

Colour

White, Blue

Style

Coverall

Gender

Unisex

Material

Spunbond-Meltblown-Spunbond

Series

4530

RoHS Status: Exempt

COO (Country of Origin):
CN
The 3M Disposable Protective Collared Coveralls 4530 are the coveralls that professionals look to for enhanced safety, functionality, and long-lasting comfort. Built with secondary flame spread-resistant properties, our full-body suit features a comfortable design and enhanced construction for peace-of-mind on the job.

Constructed from SMMS material for Type 5 and Type 6 protection

Anti-static treatment can help reduce static build-up

Two-way zipper with sealable Storm flap helps provide additional protection against contaminants

Knit cuffs provide a soft wrist closure for increased comfort

25 units included in each case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy