Ansell White, Blue Coverall, XL
- RS Stock No.:
- 428-270
- Mfr. Part No.:
- WN18B-00195-05
- Brand:
- Ansell
Subtotal (1 unit)*
£4.67
(exc. VAT)
£5.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.67 |
*price indicative
- RS Stock No.:
- 428-270
- Mfr. Part No.:
- WN18B-00195-05
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | XL | |
| Product Type | Chemical Resistant Gloves | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | White, Blue | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Microporous Polyethylene Laminate Non-Woven | |
| Series | Alphatec 1800 Comfort | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size XL | ||
Product Type Chemical Resistant Gloves | ||
Material Properties Chemical & Liquid Resistant | ||
Colour White, Blue | ||
Style Coverall | ||
Gender Unisex | ||
Material Microporous Polyethylene Laminate Non-Woven | ||
Series Alphatec 1800 Comfort | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Lightweight and breathable, this protective body suit provides wearers with light chemical resistance. Designed for comfort and flexibility, it offers a reliable barrier against particulates and low-hazard liquid exposure. Ideal for environments requiring moderate protection without compromising mobility.
CE CATEGORY III (Type 5, Type 6, EN 1073 2, EN 1149 5)
Particle barrier
