3M White Coverall, 108 to 115 cm, XL

Subtotal (1 unit)*

£10.92

(exc. VAT)

£13.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship
  • Plus 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.92

*price indicative

RS Stock No.:
185-7212
Mfr. Part No.:
4535WXL
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Disposable Overall

Size

XL

Material Properties

Anti-Static, Dust Protection, Non-Woven, Liquid Protection, Nuclear Resistant

Colour

White

Style

Coverall

Gender

Unisex

Length

187cm

Chest Size

108 to 115 cm

Material

SMS Laminate

Hooded

Yes

Series

4535

RoHS Status: Exempt

COO (Country of Origin):
VN

3M Disposable overalls, XL size, White - 4535WXL


This These disposable overalls are a protective solution crafted for various industrial applications. Designed in a unisex fit, they accommodate sizes from XL with chest measurements ranging from 108 to 115cm. Constructed from SMS laminate, these coveralls provide comprehensive protection against dust and liquids, meeting the rigorous standards of EN 1073-2 and EN 1149-5.

Features & Benefits


• Anti-static properties help reduce static accumulation

• Non-woven material ensures breathability and comfort

• Offers liquid protection for hazardous environments

• Effective dust protection suitable for cleanroom usage

• Hooded design enhances coverage and safety

• Conforms to strict industry standards for reliable use

Applications


• Used for protection in nuclear facilities

• Ideal for electronics manufacturing environments

• Suited for tasks in the mechanical and electrical sectors

• Utilised in industries requiring anti-static measures

• Effective in environments needing dust and liquid shielding

What material is used in the construction of these overalls?


The overalls are made from SMS laminate, which combines durability and comfort while providing essential protection against liquids and particulates.

Are these coveralls suitable for use in nuclear environments?


Yes, they are designed to meet the safety standards required for nuclear applications, ensuring effective protection against specific hazards associated with such environments.

How do the anti-static features benefit the user?


The anti-static properties help prevent static charge build-up, reducing the risk of electric discharge, which is crucial in sensitive electronic environments and when working with flammable materials.

What height do the coveralls accommodate?


The coveralls are designed to fit individuals with a height ranging from 179cm to 187cm, ensuring a proper fit for enhanced mobility and protection.

Related links