Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-7210
- Mfr. Part No.:
- 7100217011
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Size | M | |
| Material Properties | Anti-Static, Dust Protection, Liquid Protection, Non-Woven, Nuclear | |
| Colour | White | |
| Style | Coverall | |
| Length | 167 → 176cm | |
| Chest Size | 92 to 100cm | |
| Material | SMS Laminate | |
| Hooded | Yes | |
| Series | 4535 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Size M | ||
Material Properties Anti-Static, Dust Protection, Liquid Protection, Non-Woven, Nuclear | ||
Colour White | ||
Style Coverall | ||
Length 167 → 176cm | ||
Chest Size 92 to 100cm | ||
Material SMS Laminate | ||
Hooded Yes | ||
Series 4535 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
3M White Disposable Coverall, Size M, Zip Closure - 4535WM
Use this white disposable coverall from 3M to protect yourself from hazardous substances. It offers protection against airborne particulates and light liquid splashes, making it a practical choice when you're doing jobs such as woodworking and painting. As it's made of a polypropylene and polyethylene laminate material, it's durable, lightweight and comfortable. The coverall is easy to put on and take off thanks to its two-way zipper.
Features and Benefits
• Knitted cuffs for a comfortable fit around the wrists
• Elasticated waist and ankles keep the coverall in place without restricting movement
• Storm flap prevents contaminants from entering through the zipper
• Large breathable back panel for air circulation and temperature regulation to enhance comfort
• Integrated hood with an elasticated edge to ensure a close fit around the face
• Elasticated waist and ankles keep the coverall in place without restricting movement
• Storm flap prevents contaminants from entering through the zipper
• Large breathable back panel for air circulation and temperature regulation to enhance comfort
• Integrated hood with an elasticated edge to ensure a close fit around the face
Applications
• Light-duty maintenance
• Metal grinding or polishing
• Home workshops
• Welding
• Metal grinding or polishing
• Home workshops
• Welding
How should I store this coverall?
To ensure optimal performance, store this coverall in its original packaging away from direct sunlight, heat and humidity. For convenience, this coverall has a shelf life of three years after the manufacturing date.
Applications
Coveralls are vital in protecting skin and clothing from staining or potentially harmful elements in work places. They are worn for many applications from painting to chemical handling and medical purposes. For work place health and safety compliance, and to protect workers, it is vital you select a coverall that suits the needs of your applications.
Why choose 3M?
3M are a reliable name in personal protection equipment. Supplying everything from safety goggles to respiratory protection, 3M offer PPE solutions for almost any industry. If work place safety is your concern, 3M is a brand you can trust.
Coveralls are vital in protecting skin and clothing from staining or potentially harmful elements in work places. They are worn for many applications from painting to chemical handling and medical purposes. For work place health and safety compliance, and to protect workers, it is vital you select a coverall that suits the needs of your applications.
Why choose 3M?
3M are a reliable name in personal protection equipment. Supplying everything from safety goggles to respiratory protection, 3M offer PPE solutions for almost any industry. If work place safety is your concern, 3M is a brand you can trust.
