Avery Printer Paper 85 mm 25
- RS Stock No.:
- 778-398
- Mfr. Part No.:
- C32026-25
- Brand:
- Avery
Subtotal (1 box of 250 units)*
£36.73
(exc. VAT)
£44.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £36.73 | £0.147 |
*price indicative
- RS Stock No.:
- 778-398
- Mfr. Part No.:
- C32026-25
- Brand:
- Avery
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Printer Paper | |
| Number of Sheets | 25 | |
| Finish | Satin | |
| Length | 85mm | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Printer Paper | ||
Number of Sheets 25 | ||
Finish Satin | ||
Length 85mm | ||
Width 54mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery Business Cards offer a superior solution for creating high-end networking materials using laser technology. These ultra-white cards utilise a premium satin finish on both sides to ensure your professional contact details look Sharp and distinguished for every potential client.
Quick and Clean technology
Smooth non-perforated edges
Heavyweight 270 g/m² cardstock
Two hundred and fifty cards
Ten cards per sheet
