Avery White Laser Printer Label
- RS Stock No.:
- 778-420
- Mfr. Part No.:
- L7993-25
- Brand:
- Avery
Subtotal (1 box of 200 units)*
£65.68
(exc. VAT)
£78.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £65.68 | £0.328 |
*price indicative
- RS Stock No.:
- 778-420
- Mfr. Part No.:
- L7993-25
- Brand:
- Avery
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Label Type | Laser Printer | |
| Product Type | Label | |
| Colour | White | |
| Printer Type | Laser | |
| Length | 67.7mm | |
| Width | 99.1mm | |
| Labels per Sheet | 200 Labels / 25 Sheet | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Label Type Laser Printer | ||
Product Type Label | ||
Colour White | ||
Printer Type Laser | ||
Length 67.7mm | ||
Width 99.1mm | ||
Labels per Sheet 200 Labels / 25 Sheet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery Parcel Labels are highly Durable weatherproof labels designed to withstand various environmental conditions, ensuring reliable identification for your parcels.
Water, chemical, sunlight, and abrasion-resistant construction
Permanent adhesive maintains integrity even after 90 days in seawater
Compatible with laser printers for easy printing
Comes in a rectangular shape and white colour for clear visibility
Each pack contains 25 sheets, with 8 labels per sheet for a total of 200 labels
Related links
- Avery White Laser Printer Label
- Avery White Laser Printer Label, Pack of 1 Per Pack
- Avery White Printer Communication Card, Pack of 1 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 25 Per Pack
- Avery White Adhesive Address Label Sheet, Pack of 25 Per Pack
- Avery White Adhesive CD & DVD Label Sheet, Pack of 25 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 100 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 270 Per Pack
