Avery Printer Paper 85 mm 10

Subtotal (1 box of 80 units)*

£15.92

(exc. VAT)

£19.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£15.92£0.199

*price indicative

RS Stock No.:
778-477
Mfr. Part No.:
C32015-10
Brand:
Avery
Find similar products by selecting one or more attributes.
Select all

Brand

Avery

Product Type

Printer Paper

Number of Sheets

10

Finish

Matt

Width

54mm

Length

85mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Avery Business Cards provide a professional DIY branding solution for creating high-quality credentials using your inkjet printer. These heavyweight ultra-white cards feature a special coating to prevent smudging and support double-sided printing for a polished networking finish.

Eighty cards per pack

Quick and Clean technology for smooth edges

Heavyweight two hundred and sixty gsm paper

Double-sided inkjet printer compatible

Photo-quality matte finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy