Avery Printer Paper 210 mm 25
- RS Stock No.:
- 778-474
- Mfr. Part No.:
- C2358-25
- Brand:
- Avery
Subtotal (1 box of 75 units)*
£25.17
(exc. VAT)
£30.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £25.17 | £0.336 |
*price indicative
- RS Stock No.:
- 778-474
- Mfr. Part No.:
- C2358-25
- Brand:
- Avery
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Printer Paper | |
| Number of Sheets | 25 | |
| Finish | Matt | |
| Width | 99mm | |
| Length | 210mm | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Printer Paper | ||
Number of Sheets 25 | ||
Finish Matt | ||
Width 99mm | ||
Length 210mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery Compliment Cards provide a premium solution for creating professional vouchers and thank-you notes using your inkjet printer. These heavyweight matte white cards support double-sided printing to ensure a sophisticated finish for high-quality corporate communications or personalised flyers.
Seventy five cards per pack
Heavyweight two hundred and sixty gsm paper
Quick and Clean technology for smooth edges
Double-sided inkjet printer compatible
Three cards per sheet
Related links
- Avery Printer Paper 85 mm 25
- Avery Printer Paper 85 mm 10
- Camozzi 210 mm Pneumatic Cylinder - 25N2A25A210 25 Series, Double Acting Acting
- Avery White Laser Printer Label
- Northwood Hygiene White ABS Toilet Paper Dispenser, 145 mm x 210 mm x 325mm
- WAGO White Plain Printer Paper, 15 mm Roll
- WAGO Silver Plain Printer Paper, 30 mm Roll
- WAGO White Plain Printer Paper, 30 mm Roll
