Avery Printer Paper 85 mm 25
- RS Stock No.:
- 778-476
- Mfr. Part No.:
- C32011-25
- Brand:
- Avery
Subtotal (1 box of 250 units)*
£27.06
(exc. VAT)
£32.47
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £27.06 | £0.108 |
*price indicative
- RS Stock No.:
- 778-476
- Mfr. Part No.:
- C32011-25
- Brand:
- Avery
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Printer Paper | |
| Number of Sheets | 25 | |
| Finish | Matt | |
| Length | 85mm | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Printer Paper | ||
Number of Sheets 25 | ||
Finish Matt | ||
Length 85mm | ||
Width 54mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery Business Cards provide a professional DIY branding solution for creating high-quality credentials instantly. These sturdy matte white cards ensure a polished look for networking and corporate identification without the need for external printing services.
Two hundred and fifty cards per pack
Quick and Clean technology for smooth edges
Heavyweight two hundred g/m² cardstock
Single-sided inkjet and laser compatible
Ten cards per sheet
