TE Connectivity MEAS 154 Series Pressure Sensor, 100 mV Output 0 psi 300 psi, Gauge Reading
- RS Stock No.:
- 477-674
- Distrelec Article No.:
- 303-53-992
- Mfr. Part No.:
- 154N-300G-R
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£193.25
(exc. VAT)
£231.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £193.25 |
*price indicative
- RS Stock No.:
- 477-674
- Distrelec Article No.:
- 303-53-992
- Mfr. Part No.:
- 154N-300G-R
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pressure Reading Type | Gauge | |
| Product Type | Pressure Sensor | |
| Maximum Pressure Measurement | 300psi | |
| Minimum Pressure Measurement | 0psi | |
| Accuracy | ±0.1 % | |
| Output Type | 100 mV | |
| Series | MEAS 154 | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant with Exemptions, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | O-Ring | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pressure Reading Type Gauge | ||
Product Type Pressure Sensor | ||
Maximum Pressure Measurement 300psi | ||
Minimum Pressure Measurement 0psi | ||
Accuracy ±0.1 % | ||
Output Type 100 mV | ||
Series MEAS 154 | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant with Exemptions, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Mount Type O-Ring | ||
- COO (Country of Origin):
- CN
The TE Connectivity 300 PSIG ribbon cable mV pressure sensor represents a pinnacle of precision and reliability in pressure measurement technology. Designed for versatility and robust performance, it excels in various demanding applications. The sensor features a compact O-ring mount package, enabling straightforward integration into systems while maintaining high structural integrity. Operating within an extreme temperature range of -40 to 125 °C, it is adept at delivering accurate pressure readings in both harsh and mild environments. The 100mV output signal enhances its compatibility with a broad range of devices, making it an ideal solution for engineers seeking dependable performance in media-isolated applications. Furthermore, this model epitomises compliance with EU directives, catering to environmentally conscious industries. Embrace cutting-edge technology for superior measurement capabilities with this advanced corrosion-resistant and lightweight pressure sensor.
Suitable for gauge pressure applications
Compact design ensures easy mounting
Robust construction for enhanced durability
Low non-linearity for improved accuracy
Compliance with EU directives for environmental safety
Excellent thermal stability supports diverse uses
Low power consumption enables efficient operation
Compatible with a wide range of devices for versatile application
Related links
- TE Connectivity MEAS 154 Series Pressure Sensor 0 psi 50 psi, Gauge Reading
- TE Connectivity MEAS 154 Series Pressure Sensor 0 psi 100 psi, Gauge Reading
- TE Connectivity MEAS 154 Series Pressure Sensor 0 psi 30 psi, Gauge Reading
- TE Connectivity MEAS 154 Series Pressure Sensor 0 psi 300 psi, Gauge Reading
- TE Connectivity MEAS 154 Series Pressure Sensor 0 psi 100 psi, Absolute Reading
- TE Connectivity MEAS 154 Series Pressure Sensor 0 psi 500 psi, Absolute Reading
- TE Connectivity MEAS 154 Series Pressure Sensor 0 psi 5 psi, Gauge Reading
- TE Connectivity MEAS Series Pressure Sensor 0 psi 500 psi, Gauge Reading
