TE Connectivity MEAS 154 Series Pressure Sensor 0 psi 5 psi, Gauge Reading
- RS Stock No.:
- 477-672
- Distrelec Article No.:
- 303-53-976
- Mfr. Part No.:
- 154CV-005G-R
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£212.59
(exc. VAT)
£255.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £212.59 |
*price indicative
- RS Stock No.:
- 477-672
- Distrelec Article No.:
- 303-53-976
- Mfr. Part No.:
- 154CV-005G-R
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Pressure Measurement | 5psi | |
| Pressure Reading Type | Gauge | |
| Product Type | Pressure Sensor | |
| Minimum Pressure Measurement | 0psi | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 10V | |
| Series | MEAS 154 | |
| Standards/Approvals | 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32 | |
| Maximum Operating Temperature | 125°C | |
| Mount Type | O-Ring | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Pressure Measurement 5psi | ||
Pressure Reading Type Gauge | ||
Product Type Pressure Sensor | ||
Minimum Pressure Measurement 0psi | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 10V | ||
Series MEAS 154 | ||
Standards/Approvals 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32 | ||
Maximum Operating Temperature 125°C | ||
Mount Type O-Ring | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity pressure sensor is engineered for precision and reliability in a variety of demanding applications. With a robust gauge pressure design, it caters to a wide operating temperature range, ensuring optimal performance in both extreme heat and chill. The sensor is equipped with a ribbon cable electrical connection, making installation and integration straightforward. Featuring a compact O-ring mount package, it provides a secure fit, essential for maintaining accuracy in pressure measurements. As a member of a trusted series of sensors, this device not only meets industry standards but also guarantees compliance with European directives, making it a reliable choice for regulatory-sensitive markets.
Designed for ease of integration into existing systems
Offers reliable performance under varying temperature conditions
Utilises an O-ring mount for stable installation
Complies with key environmental regulations for safety assurance
Supports a low halogen content for eco-friendly operations
Perfect for applications requiring precise mV output readings
Related links
- TE Connectivity MEAS 154 Series Pressure Sensor 0 psi 100 psi, Absolute Reading
- TE Connectivity MEAS Series Pressure Sensor 0 psi 500 psi, Gauge Reading
- TE Connectivity MEAS 154 Series Pressure Sensor 0 psi 300 psi, Gauge Reading
- TE Connectivity MEAS 154 Series Pressure Sensor 0 psi 50 psi, Gauge Reading
- TE Connectivity MEAS 154 Series Pressure Sensor 0 psi 100 psi, Gauge Reading
- TE Connectivity MEAS 154 Series Pressure Sensor 0 psi 30 psi, Gauge Reading
- TE Connectivity MEAS Series Pressure Sensor 0 psi, Gauge Reading 5 psi
- TE Connectivity MEAS 154 Series Pressure Sensor 0 psi 500 psi, Absolute Reading
