TE Connectivity MEAS 154 Series Pressure Sensor, 100 mV Output 0 psi 30 psi, Gauge Reading
- RS Stock No.:
- 477-575
- Distrelec Article No.:
- 303-53-984
- Mfr. Part No.:
- 154N-030G-R
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£193.25
(exc. VAT)
£231.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £193.25 |
*price indicative
- RS Stock No.:
- 477-575
- Distrelec Article No.:
- 303-53-984
- Mfr. Part No.:
- 154N-030G-R
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pressure Sensor | |
| Pressure Reading Type | Gauge | |
| Maximum Pressure Measurement | 30psi | |
| Minimum Pressure Measurement | 0psi | |
| Accuracy | ±0.1 % | |
| Output Type | 100 mV | |
| Series | MEAS 154 | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | O-Ring | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pressure Sensor | ||
Pressure Reading Type Gauge | ||
Maximum Pressure Measurement 30psi | ||
Minimum Pressure Measurement 0psi | ||
Accuracy ±0.1 % | ||
Output Type 100 mV | ||
Series MEAS 154 | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
Minimum Operating Temperature -40°C | ||
Mount Type O-Ring | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity ribbon cable pressure sensor offers exceptional reliability and precision for your pressure measurement needs. Designed for a wide operating temperature range, this sensor excels in demanding environments, ensuring consistent performance from -40 to 125 °C. Its innovative O-ring mount provides easy installation, making it a versatile choice for various applications. With a focus on compact design and high accuracy, this sensor is ideal for engineers seeking robust solutions in pressure sensing technology. The integration of advanced materials and compliance with stringent regulations underscores the sensor's quality and reliability, making it a trusted option across multiple sectors. Whether for industrial automation or other critical applications, this sensor promises to deliver dependable readings, ensuring the integrity of your systems.
Fits seamlessly into various installation environments due to its compact design
Operates effectively across a wide temperature range for enhanced versatility
Features an O-ring mount for simplified installation and secure fitting
Ensure accurate performance with a low non-linearity specification
Complies with international safety and environmental standards
Provides a clean and consistent output signal, facilitating easier integration
Low power consumption enhances efficiency without compromising performance
Related links
- TE Connectivity MEAS 154 Series Pressure Sensor 0 psi 30 psi, Gauge Reading
- TE Connectivity MEAS 86 Series Pressure Sensor Gauge Reading
- TE Connectivity MEAS 154 Series Pressure Sensor 0 psi 50 psi, Gauge Reading
- TE Connectivity MEAS 154 Series Pressure Sensor 0 psi 300 psi, Gauge Reading
- TE Connectivity MEAS 154 Series Pressure Sensor 0 psi 100 psi, Gauge Reading
- TE Connectivity MEAS 154 Series Pressure Sensor 0 psi 100 psi, Absolute Reading
- TE Connectivity MEAS 154 Series Pressure Sensor 0 psi 500 psi, Absolute Reading
- TE Connectivity MEAS 154 Series Pressure Sensor 0 psi 5 psi, Gauge Reading
