TE Connectivity MEAS Series Pressure Sensor, 100 mV Output 0 psi 500 psi, Gauge Reading
- RS Stock No.:
- 477-673
- Distrelec Article No.:
- 304-59-126
- Mfr. Part No.:
- 154CV-300G-R
- Brand:
- TE Connectivity
Subtotal (1 tube of 2 units)*
£264.16
(exc. VAT)
£316.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £264.16 | £132.08 |
*price indicative
- RS Stock No.:
- 477-673
- Distrelec Article No.:
- 304-59-126
- Mfr. Part No.:
- 154CV-300G-R
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pressure Reading Type | Gauge | |
| Product Type | Pressure Sensor | |
| Maximum Pressure Measurement | 500psi | |
| Minimum Pressure Measurement | 0psi | |
| Accuracy | ±0.1 % | |
| Output Type | 100 mV | |
| Response Time | 0.1ms | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 14V | |
| Series | MEAS | |
| Standards/Approvals | RoHS | |
| Housing Material | 316L Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pressure Reading Type Gauge | ||
Product Type Pressure Sensor | ||
Maximum Pressure Measurement 500psi | ||
Minimum Pressure Measurement 0psi | ||
Accuracy ±0.1 % | ||
Output Type 100 mV | ||
Response Time 0.1ms | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 14V | ||
Series MEAS | ||
Standards/Approvals RoHS | ||
Housing Material 316L Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity pressure sensor stands out with its remarkable small profile, specifically designed for OEM applications demanding robust performance and compatibility with corrosive media. Encased in durable 316L stainless steel, this sensor not only ensures reliability but also facilitates easy O-ring mounting, making it ideal for diverse environmental conditions. With a sleek 19 mm diaphragm diameter, it is exceptionally adept at delivering precise pressure measurements in a range of demanding applications. From medical instruments to process control and waste water management, this device is engineered to operate seamlessly across a broad operating temperature range, ensuring consistent performance whether in extreme cold or high heat.
Offers solid state reliability for long-lasting performance
Temperature compensated for enhanced measurement accuracy
Utilises silicone oil to effectively transfer pressure
Integrates ceramic substrate for precise offset correction
Designed for effective operation with both liquids and gases
Facilitates quick response times for dynamic pressure applications
Features a compact design that simplifies integration into varied environments
Comes with comprehensive mounting options to suit diverse installation needs
Related links
- TE Connectivity MEAS Series Pressure Sensor 0 psi 500 psi, Gauge Reading
- TE Connectivity MEAS 154 Series Pressure Sensor 0 psi 5 psi, Gauge Reading
- TE Connectivity MEAS 154 Series Pressure Sensor 0 psi 300 psi, Gauge Reading
- TE Connectivity MEAS 154 Series Pressure Sensor 0 psi 500 psi, Absolute Reading
- TE Connectivity MEAS 86 Series Pressure Sensor Gauge Reading
- TE Connectivity MEAS 154 Series Pressure Sensor 0 psi 100 psi, Absolute Reading
- TE Connectivity MEAS 86 Series Pressure Sensor Gauge Reading
- TE Connectivity MEAS 154 Series Pressure Sensor 0 psi 50 psi, Gauge Reading
