Festo SPAN Series Pressure Sensor, -1bar Min, 1bar Max, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 351-666
- Mfr. Part No.:
- SPAN-B-B2R-M5FAL-PN-L1
- Brand:
- Festo
Subtotal (1 unit)*
£84.54
(exc. VAT)
£101.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.54 |
*price indicative
- RS Stock No.:
- 351-666
- Mfr. Part No.:
- SPAN-B-B2R-M5FAL-PN-L1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 1bar | |
| Accuracy | 1.5 %FS | |
| Output Type | PNP/NPN | |
| Series | SPAN | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 1bar | ||
Accuracy 1.5 %FS | ||
Output Type PNP/NPN | ||
Series SPAN | ||
- COO (Country of Origin):
- CN
The Festo Pressure Sensor is engineered for optimal performance in demanding environments. This advanced piezoresistive device delivers precise measurements of relative pressure, ensuring reliable operation from -0.1 MPa to 0.1 MPa. Built to withstand harsh conditions, the sensor features robust construction materials, including anodised aluminium and polyamide reinforcements, making it ideal for applications involving compressed air and inert gases. With a maximum overload capacity of 5 bar, it provides peace of mind in applications requiring durability. Moreover, the illuminated LCD display and user-friendly settings facilitate seamless monitoring and adjustments, reinforcing its functionality.
RCM and CE marked for compliance with international standards
Multiple electrical connection options ensure versatile installation
User adjustable settings with protection against tampering
Excellent temperature accuracy with a minimal coefficient effect
Compact design with a lightweight profile for easy integration
Multiple electrical connection options ensure versatile installation
User adjustable settings with protection against tampering
Excellent temperature accuracy with a minimal coefficient effect
Compact design with a lightweight profile for easy integration
Related links
- Festo SPAN Series Pressure Sensor 1bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo Pressure Sensor, IP40 1bar
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 1bar Max Relative Reading
- Festo Pressure Sensor IP40 1bar
- Festo Pressure Sensor IP40 1bar
