Festo Span Series Pressure Sensor, NPN Output 0 bar, Relative Reading 10 bar
- RS Stock No.:
- 342-651
- Mfr. Part No.:
- SPAN-P10R-G18F-PN-PN-L1
- Brand:
- Festo
Subtotal (1 unit)*
£101.77
(exc. VAT)
£122.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.77 |
*price indicative
- RS Stock No.:
- 342-651
- Mfr. Part No.:
- SPAN-P10R-G18F-PN-PN-L1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pressure Reading Type | Relative | |
| Product Type | Pressure Sensor | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | 1.5 %FS | |
| Output Type | NPN | |
| Series | Span | |
| Standards/Approvals | RoHS, UL E322346, c UL us listed (OL), UKCA, RCM, CE | |
| Housing Material | Reinforced Polyamide | |
| IP Rating | IP40 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pressure Reading Type Relative | ||
Product Type Pressure Sensor | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Accuracy 1.5 %FS | ||
Output Type NPN | ||
Series Span | ||
Standards/Approvals RoHS, UL E322346, c UL us listed (OL), UKCA, RCM, CE | ||
Housing Material Reinforced Polyamide | ||
IP Rating IP40 | ||
The Festo Pressure sensor is engineered for precision and reliability in measuring relative pressure across various applications. Offering a robust design, this sensor operates effectively within a pressure measuring range of 0 MPa to 1 MPa, making it essential for applications requiring accurate pressure readings. The device's compatibility with compressed air and inert gases ensures versatility, while its high overload pressure rating guarantees durability under extreme conditions. Designed for ease of use, it features convenient settings options and offers a clear illuminated LCD display, ensuring visibility even in low light environments. This sensor's commitment to compliance with industry standards reinforces its suitability for sensitive operations and environments.
Accurate measurement through a piezoresistive method ensures reliable data
Dual switching outputs provide versatile connectivity options
Built in reverse polarity protection safeguards against wiring errors
Ambient and media temperature ranges ensure usability in diverse settings
Front panel mounting and optional positions enhance installation flexibility
Corrosion resistance class CRC 2 allows for use in moderate corrosion environments
Robust housing materials enhance durability and longevity
Related links
- Festo Span Series Pressure Sensor Relative Reading 10 bar
- Festo Span Series Pressure Sensor Relative Reading 10 bar
- Festo Span Series Pressure Sensor Relative Reading 1 bar
- Festo Span Series Pressure Sensor Relative Reading 1 bar
- Festo Pressure Sensor, IP40 10 bar 15/30 V 50 °C
- Festo Pressure Sensor, IP40 10 bar 30 V dc 50 °C
- Festo Pressure Sensor, IP40 10 bar 35 V dc 50 °C
- Festo Pressure Sensor, IP40 15 bar 15/30 V 50 °C
