Festo SPAN Series Pressure Sensor, 0bar Min, 1bar Max, 2NPN Output, Relative Reading

Subtotal (1 unit)*

£113.95

(exc. VAT)

£136.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£113.95

*price indicative

RS Stock No.:
343-295
Mfr. Part No.:
SPAN-P10R-G18F-PNLK-PNVBA-L1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1bar

Accuracy

1.5 %FS

Output Type

2NPN

Series

SPAN

COO (Country of Origin):
BG
The Festo Pressure sensor is an innovative solution designed for precise measurement of relative pressure using advanced piezoresistive technology. Built to excel in demanding environments, this device operates seamlessly within a wide range of ambient and media temperatures, ensuring reliability in diverse applications. With an illuminating LCD display, users can conveniently monitor pressure levels directly on the device. Enhanced by robust analogue and digital output options including IO-Link compatibility, this pressure sensor is ideal for integrating with modern automation systems. Its corrosion-resistant materials and compact design make it suitable for various industrial environments, proving its worth in both functionality and durability.

Equipped with a dual switching output that allows for flexibility in performance
Offers extensive IO Link functionalities, facilitating easy integration into digital ecosystems
Enabled with protection against tampering, ensuring secure operations
Designed with versatility, allowing for front panel or threaded mounting options
Boasts a broad measurement range, catering to different pressure requirements

Related links