Festo SPAN Series Pressure Sensor, -1bar Min, 10bar Max, 2NPN Output, Relative Reading
- RS Stock No.:
- 343-285
- Mfr. Part No.:
- SPAN-B11R-R18M-PNLK-PNVBA-L1
- Brand:
- Festo
Subtotal (1 unit)*
£113.97
(exc. VAT)
£136.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.97 |
*price indicative
- RS Stock No.:
- 343-285
- Mfr. Part No.:
- SPAN-B11R-R18M-PNLK-PNVBA-L1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | 1.5 %FS | |
| Output Type | 2NPN | |
| Series | SPAN | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy 1.5 %FS | ||
Output Type 2NPN | ||
Series SPAN | ||
- COO (Country of Origin):
- BG
The Festo Pressure sensor is designed for precise monitoring of relative pressure with exceptional accuracy and reliability. Equipped with a robust piezoresistive measurement method, its engineered to operate seamlessly in environments requiring strict adherence to safety and compliance standards, including EU directives on EMC and RoHS. With a wide pressure measuring range from -0.1 MPa to 1 MPa, this sensor boasts a high overload capacity, ensuring longevity and durability. The illuminated LCD display enhances readability, while versatile output options, including IO-Link® support, make it ideal for integration into various automation systems. Crafted from high-quality materials, this sensor not only provides top-tier performance but also complies with modern cleanroom requirements, making it well-suited for industries such as pharmaceuticals and electronics manufacturing.
Dual switching outputs allow for flexibility in pressure signalling
Complies with industry safety standards including c UL us and CE marks
Supports a range of operating mediums from compressed air to inert gases
Equipped with reverse polarity protection to safeguard electrical connections
IP40 protection degree ensures reliable performance in challenging environments
Compact form factor with multiple mounting options for installation versatility
Complies with industry safety standards including c UL us and CE marks
Supports a range of operating mediums from compressed air to inert gases
Equipped with reverse polarity protection to safeguard electrical connections
IP40 protection degree ensures reliable performance in challenging environments
Compact form factor with multiple mounting options for installation versatility
Related links
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 1bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 1bar Max Relative Reading
- Festo Pressure Sensor IP40 10bar
- Festo Pressure Sensor IP40 10bar
- Festo Pressure Sensor IP40 1 bar
