Festo SPAN Series Pressure Sensor, -1bar Min, 10bar Max, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 343-289
- Mfr. Part No.:
- SPAN-B-B11R-R18M-PN-L1
- Brand:
- Festo
Subtotal (1 unit)*
£88.80
(exc. VAT)
£106.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.80 |
*price indicative
- RS Stock No.:
- 343-289
- Mfr. Part No.:
- SPAN-B-B11R-R18M-PN-L1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | 1.5 %FS | |
| Output Type | PNP/NPN | |
| Series | SPAN | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy 1.5 %FS | ||
Output Type PNP/NPN | ||
Series SPAN | ||
- COO (Country of Origin):
- TH
The Festo Pressure sensor offers precise measurement capabilities in demanding environments. Engineered with a robust piezoresistive technology, it guarantees exceptional reliability and responsiveness across a wide pressure range. They are optimally designed for a variety of operational conditions, making them indispensable in industrial automation and advanced control systems. With versatile features including selectable outputs and user-friendly interfaces, this sensor meets diverse application requirements while ensuring compliance with international standards.
Designed for compresses air and inert gases
Integrated with tamper proof PIN code protection
Offers versatile mounting options for easy installation
Illuminated LCD display enhances visibility in low light
Integrated with tamper proof PIN code protection
Offers versatile mounting options for easy installation
Illuminated LCD display enhances visibility in low light
Related links
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 1bar Max Relative Reading
- Festo Pressure Sensor IP40 10bar
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo Pressure Sensor, IP40 1bar
- Festo SPAN Series Pressure Sensor 1bar Max Relative Reading
- Festo Pressure Sensor IP40 10bar
