Festo SPAN Series Pressure Sensor, -1bar Min, 1bar Max, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 351-668
- Mfr. Part No.:
- SPAN-B-B2R-R18M-PN-L1
- Brand:
- Festo
Subtotal (1 unit)*
£87.92
(exc. VAT)
£105.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.92 |
*price indicative
- RS Stock No.:
- 351-668
- Mfr. Part No.:
- SPAN-B-B2R-R18M-PN-L1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 1bar | |
| Accuracy | 1.5 %FS | |
| Output Type | PNP/NPN | |
| Series | SPAN | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 1bar | ||
Accuracy 1.5 %FS | ||
Output Type PNP/NPN | ||
Series SPAN | ||
- COO (Country of Origin):
- CN
The Festo Pressure Sensor combines precision with reliability, making it an ideal choice for varied industrial applications. Equipped with a piezoresistive measurement method, it efficiently monitors relative pressure across an extensive range. With robust operating conditions, this sensor is designed to perform in environments with temperatures ranging from 0 °C to 50 °C. Enhanced by features such as reverse polarity protection and maximum overload pressure of 5 bar, it ensures both safety and durability in operation. Its illuminating LCD screen provides clear readings, while the option to select between PNP and NPN outputs allows for versatile integration into existing systems. Designed with a user-friendly interface, setting adjustments can be made seamlessly via display and keys, further demonstrating its adaptability in dynamic industrial settings.
Offers both PNP and NPN switching outputs
Supports a maximum output current of 80 mA
Reverse polarity protection ensures damage prevention
Setting options include a teach in feature for easy customisation
Corrosion resistance class CRC 2 makes it suitable for various environments
Compact design enables flexible mounting positions
Illuminated LCD enhances visibility in low light conditions
Supports a maximum output current of 80 mA
Reverse polarity protection ensures damage prevention
Setting options include a teach in feature for easy customisation
Corrosion resistance class CRC 2 makes it suitable for various environments
Compact design enables flexible mounting positions
Illuminated LCD enhances visibility in low light conditions
Related links
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 1bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo Pressure Sensor, IP40 1bar
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo Pressure Sensor IP40 1bar
- Festo SPAN Series Pressure Sensor 1bar Max Relative Reading
- Festo Pressure Sensor IP40 10bar
