Festo SPAN Series Pressure Sensor, -1bar Min, 10bar Max, 2NPN Output, Relative Reading

Subtotal (1 unit)*

£106.33

(exc. VAT)

£127.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£106.33

*price indicative

RS Stock No.:
351-166
Mfr. Part No.:
SPAN-B11R-M5F-PN-PN-L1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

10bar

Accuracy

1.5 %FS

Output Type

2NPN

Series

SPAN

COO (Country of Origin):
BG
The Festo Pressure Sensor is a highly accurate and reliable device designed for a wide range of industrial applications. This state-of-the-art component utilizes a piezoresistive measurement method that ensures precision in monitoring relative pressure. Built to meet stringent safety standards, it incorporates features such as reverse polarity protection and a robust design, making it suitable for environments with moderate corrosion stress. The illuminated LCD display allows for easy reading of measurements, while versatile settings enable customisation for various operational needs. The pressure sensor is essential for efficient system monitoring and control, ensuring optimal performance in demanding scenarios.

Offers a measurement range from 0.1 MPa to 1 MPa
More than 1.5% FS accuracy ensures highly reliable readings
Equipped with dual switching outputs for flexible integration
Features a teach in setting for personalised configurations
Compact design facilitates easy installation in restricted spaces
Robust housing constructed from PA reinforced material for enhanced durability
Compatible with compressed air and inert gases accommodating diverse applications

Related links