Festo SPAN Series Pressure Sensor, -1bar Min, 1bar Max, PNP/NPN Output, Relative Reading

Subtotal (1 unit)*

£83.86

(exc. VAT)

£100.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.86

*price indicative

RS Stock No.:
351-665
Mfr. Part No.:
SPAN-B-B2R-G18FPM-PN-L1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

1bar

Accuracy

1.5 %FS

Output Type

PNP/NPN

Series

SPAN

COO (Country of Origin):
CN
The Festo Pressure Sensor combines precision and reliability, making it an ideal choice for a variety of applications. Designed for measuring relative pressure, it utilises piezoresistive technology to ensure accurate readings across a broad range. With a robust construction that boasts compliance with various safety standards, this sensor operates efficiently in diverse environments. Its user-friendly interface facilitates easy calibration and monitoring, while the illuminated LCD display ensures visibility in any conditions. The sensor’s ability to withstand high overload pressures further enhances its durability, making it a trusted component for both industrial and commercial use.

Compliant with EU RoHS and UKCA directives ensuring environmental safety
Offers a maximum output current of 80 mA for robust performance
Features a versatile switching output that's switchable between PNP and NPN
Designed for a wide operational voltage range of DC 10.8 V to 30 V
Incorporates reverse polarity protection for enhanced safety
Allows flexible mounting options including front panel and surface brackets
Displays multiple units of pressure including MPa bar and psi

Related links