Festo SPAN Series Pressure Sensor, -1bar Min, 1bar Max, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 351-240
- Mfr. Part No.:
- SPAN-B-B2R-G18FPM-PN-L1+2.5S
- Brand:
- Festo
Subtotal (1 unit)*
£91.36
(exc. VAT)
£109.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.36 |
*price indicative
- RS Stock No.:
- 351-240
- Mfr. Part No.:
- SPAN-B-B2R-G18FPM-PN-L1+2.5S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 1bar | |
| Accuracy | 1.5 %FS | |
| Output Type | PNP/NPN | |
| Series | SPAN | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 1bar | ||
Accuracy 1.5 %FS | ||
Output Type PNP/NPN | ||
Series SPAN | ||
- COO (Country of Origin):
- CN
The Festo Pressure Sensor is an advanced solution designed for precise measurement in varying conditions. With a robust piezoresistive measurement method, it is engineered to operate efficiently within a range of applications, ensuring reliable performance in environments that vary from compressed air to inert gases. Built to comply with stringent EU standards, this device is suitable for both industrial and commercial settings. The illuminated LCD display enhances user interaction, while the durable housing material ensures longevity, even in challenging conditions. The sensors versatility is further highlighted by its adaptiveness to a wide media temperature range, making it an ideal choice for those seeking robust and accurate pressure measurement.
Robust construction allows for a broad operational range of temperatures
Switchable switching outputs offer flexibility in integration
Compact design with a lightweight construction simplifies installation
Equipped with reverse polarity protection for enhanced safety
Customisable settings ensure precise adjustments based on requirements
Multiple displayable units enhance user adaptability across different measurement needs
Switchable switching outputs offer flexibility in integration
Compact design with a lightweight construction simplifies installation
Equipped with reverse polarity protection for enhanced safety
Customisable settings ensure precise adjustments based on requirements
Multiple displayable units enhance user adaptability across different measurement needs
Related links
- Festo SPAN Series Pressure Sensor 1bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo Pressure Sensor, IP40 1bar
- Festo Pressure Sensor IP40 1bar
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo Pressure Sensor IP40 10bar
- Festo Pressure Sensor 0bar
