Festo SPAN Series Pressure Sensor, -1bar Min, 10bar Max, 2NPN Output, Relative Reading

Subtotal (1 unit)*

£91.36

(exc. VAT)

£109.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£91.36

*price indicative

RS Stock No.:
343-286
Mfr. Part No.:
SPAN-B-B11R-G18FPM-PN-L1+2.5S
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

10bar

Accuracy

1.5 %FS

Output Type

2NPN

Series

SPAN

COO (Country of Origin):
CN
The Festo Pressure sensor offers exceptional precision and reliability for measuring relative pressure in various applications. Designed with advanced piezoresistive technology, this device ensures accurate readings across a broad pressure range, making it an ideal choice for industrial settings. Its robust construction complies with multiple safety standards, including EU directives. With a user-friendly illuminated LCD display, adjustments are simplified, while features like programmable settings and short-circuit protection enhance usability in demanding environments.

User configurable settings enable tailored functionality
Robust design ensures resilience under varying environmental conditions
Multiple electrical connections provide flexible installation options
Enhanced accuracy promotes effective monitoring of pressure variables
Integrated protection against reverse polarity adds an extra layer of safety
Corrosion resistance class ensures durability in challenging atmospheres

Related links