Festo SPAN Series Pressure Sensor, -1bar Min, 10bar Max, 2NPN Output, Relative Reading
- RS Stock No.:
- 351-662
- Mfr. Part No.:
- SPAN-B11R-Q4-PN-PN-L1
- Brand:
- Festo
Subtotal (1 unit)*
£98.84
(exc. VAT)
£118.61
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £98.84 |
*price indicative
- RS Stock No.:
- 351-662
- Mfr. Part No.:
- SPAN-B11R-Q4-PN-PN-L1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | 1.5 %FS | |
| Output Type | 2NPN | |
| Series | SPAN | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy 1.5 %FS | ||
Output Type 2NPN | ||
Series SPAN | ||
- COO (Country of Origin):
- BG
The Festo Pressure Sensor offers a reliable solution for measuring relative pressure with precision. Designed with advanced piezoresistive technology, it ensures a robust performance even under varying conditions. Its wide pressure measuring range is complemented by excellent overload protection, making it ideal for applications in industrial environments where accuracy and durability are vital. The unit is lightweight, with a compact design that allows for easy installation in diverse settings. Enhanced with features like reverse polarity protection and tamper prevention via PIN codes, this sensor is tailored for modern automation needs.
Lightweight design at just 25 grams for easy installation
Robust housing material ensures durability and long-lasting performance
Ability to operate effectively within a temperature range of 0 °C to 50 °C
Equipped with a range of electrical connections for versatile setup options
Multiple switching functions increase adaptability for various applications
Built-in protection features safeguard against electrical misconfigurations
Precision accuracy with low temperature coefficients helps maintain reliability
Robust housing material ensures durability and long-lasting performance
Ability to operate effectively within a temperature range of 0 °C to 50 °C
Equipped with a range of electrical connections for versatile setup options
Multiple switching functions increase adaptability for various applications
Built-in protection features safeguard against electrical misconfigurations
Precision accuracy with low temperature coefficients helps maintain reliability
Related links
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 1bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 1bar Max Relative Reading
- Festo Pressure Sensor IP40 10bar
- Festo Pressure Sensor IP40 1bar
- Festo Pressure Sensor 5bar IP40 0bar
