Festo SPAN Series Pressure Sensor, -1bar Min, 1bar Max, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 343-292
- Mfr. Part No.:
- SPAN-B-V1R-M5FAL-PN-L1
- Brand:
- Festo
Subtotal (1 unit)*
£84.54
(exc. VAT)
£101.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.54 |
*price indicative
- RS Stock No.:
- 343-292
- Mfr. Part No.:
- SPAN-B-V1R-M5FAL-PN-L1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 1bar | |
| Accuracy | 1.5 %FS | |
| Output Type | PNP/NPN | |
| Series | SPAN | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 1bar | ||
Accuracy 1.5 %FS | ||
Output Type PNP/NPN | ||
Series SPAN | ||
- COO (Country of Origin):
- TH
The Festo Pressure sensor offers unparalleled accuracy and reliability in measuring relative pressure across a wide range of applications. Engineered with a piezoresistive measurement method, it ensures precision even in challenging environments. The robust design includes a variety of approvals, like CE and UKCA markings, affirming its compliance with stringent quality standards. Built for versatility, the sensor accommodates a maximum overload pressure of 5 bar and operates seamlessly within ambient temperatures from 0 °C to 50 °C. Crafted to suit both compressed air and inert gases, it provides users with a dependable solution for their operational needs, backed by notable features including an illuminated LCD display and window comparator switching functions. This product not only meets but exceeds expectations for reliability and performance in the industrial sector.
Robust construction with PA reinforced housing enhances durability
Illuminated LCD display provides clear visibility in low light conditions
Flexible mounting options enable easy installation in diverse setups
Switchable switching output allows for adaptable integration into existing systems
Advanced protection features ensure reverse polarity and short circuit resilience
Illuminated LCD display provides clear visibility in low light conditions
Flexible mounting options enable easy installation in diverse setups
Switchable switching output allows for adaptable integration into existing systems
Advanced protection features ensure reverse polarity and short circuit resilience
Related links
- Festo SPAN Series Pressure Sensor 1bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 1bar Max Relative Reading
- Festo Pressure Sensor, IP40 1bar
- Festo Pressure Sensor 0bar
- Festo Pressure Sensor IP40 5 bar
