Festo SPAN Series Pressure Sensor, -1bar Min, 10bar Max, PNP/NPN Output, Relative Reading

Subtotal (1 unit)*

£84.54

(exc. VAT)

£101.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£84.54

*price indicative

RS Stock No.:
351-124
Mfr. Part No.:
SPAN-B-B11R-M5FAL-PN-L1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

10bar

Accuracy

1.5 %FS

Output Type

PNP/NPN

Series

SPAN

COO (Country of Origin):
CN
The Festo Pressure Sensor is engineered for precision in monitoring relative pressure, utilising a piezoresistive method to deliver accurate readings within an operational range. With a robust design compliant to various global standards, this sensor is equipped with multiple safety features, ensuring enhanced reliability in a plethora of environments. Its user-friendly interface, featuring an illuminated LCD and programmable settings, makes it an essential tool for professionals seeking flexibility and control in pressure measurement applications. This sensor is not just about performance

it also provides significant corrosion resistance and optimum temperature handling, making it suitable for diverse operational mediums such as compressed air and inert gases.

Equipped with both N/C and N/O contact switching functions
Supports a wide operational voltage range promoting versatility
Incorporates reverse polarity protection for increased safety
Features an IP40 rating ensuring adequate protection against dust ingress
Designed for easy mounting with options for front panel or wall/surface installation

Related links