Festo SPAN Series Pressure Sensor, -1bar Min, 10bar Max, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 343-288
- Mfr. Part No.:
- SPAN-B-B11R-M5FAL-PN-L1+2.5S
- Brand:
- Festo
Subtotal (1 unit)*
£92.96
(exc. VAT)
£111.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £92.96 |
*price indicative
- RS Stock No.:
- 343-288
- Mfr. Part No.:
- SPAN-B-B11R-M5FAL-PN-L1+2.5S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | 1.5 %FS | |
| Output Type | PNP/NPN | |
| Series | SPAN | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy 1.5 %FS | ||
Output Type PNP/NPN | ||
Series SPAN | ||
- COO (Country of Origin):
- CN
The Festo Pressure sensor is designed for precision and reliability in various industrial applications. Featuring a durable housing made from PA-reinforced material, it ensures compliance with the latest safety and performance standards. With a comprehensive measurement range from -0.1 MPa up to 1 MPa, it excels in delivering accurate readings of relative pressure across a spectrum of media, including compressed air and inert gases. The illuminated LCD display provides a user-friendly interface for real-time monitoring and adjustments, while the robust design allows for easy integration into existing systems. Whether it's for operational monitoring or system control, this pressure sensor stands out in both functionality and durability, making it a must-have for professionals seeking excellence in automation technology.
Offers a wide operational voltage range for flexibility in different environments
Features a window comparator and threshold value comparator to enhance measurement accuracy
Built with reverse polarity protection for safeguarding against electrical mishaps
Utilises a teach in setting option for easy calibration
Includes a range of displayable units to cater to diverse measurement preferences
Offers short circuit current rating to enhance safety during operation
Features a window comparator and threshold value comparator to enhance measurement accuracy
Built with reverse polarity protection for safeguarding against electrical mishaps
Utilises a teach in setting option for easy calibration
Includes a range of displayable units to cater to diverse measurement preferences
Offers short circuit current rating to enhance safety during operation
Related links
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 1bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo Pressure Sensor, IP40 1bar
- Festo Pressure Sensor IP40 10bar
- Festo Pressure Sensor IP40 10bar
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo Pressure Sensor IP40 1bar
