Festo G 1/4 Pressure Gauge, 63 mm, 16 bar
- RS Stock No.:
- 651-367
- Mfr. Part No.:
- PAGN-P-63-1.6M-G14
- Brand:
- Festo
Subtotal (1 unit)*
£33.39
(exc. VAT)
£40.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.39 |
*price indicative
- RS Stock No.:
- 651-367
- Mfr. Part No.:
- PAGN-P-63-1.6M-G14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Pressure Measurement | 16bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/4 | |
| Connection Type | Type G | |
| Case Material | ABS | |
| Minimum Operating Temperature | -20°C | |
| Dial Size | 63mm | |
| Connection Location | Panel | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 16bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/4 | ||
Connection Type Type G | ||
Case Material ABS | ||
Minimum Operating Temperature -20°C | ||
Dial Size 63mm | ||
Connection Location Panel | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Festo Flanged Pressure Gauge is an essential instrument designed for accurately measuring pressure within an indicating range of 0 MPa to 1.6 MPa. This reliable Bourdon tube pressure gauge features a front panel mounting for easy installation, making it suitable for a variety of applications involving inert gases and neutral fluids. Manufactured in compliance with EN 837-1 standards, its robust design ensures durability and resilience, providing the needed precision even in challenging environments. The gauge is compatible with a variety of media temperatures from -20 °C to 60 °C and accommodates ambient conditions within the same range, making it a versatile choice for different operational scenarios.
Designed for mounting on the front panel facilitating easy access
Offers excellent measurement accuracy with a class 2.5 rating
Degrees of protection rated at IP43 providing reliable performance in various settings
Constructed with RoHS-compliant materials for environmentally-conscious usage
Position of connection is centred at the rear side for streamlined integration
Manufactured with a durable ABS housing and steel mounting ring
Product weight is a lightweight 120 g making it easy to handle
Scale features dual readings with MPa and bar options for user-friendly monitoring


