Festo G 1/4 Pressure Gauge, 50 mm, 16 bar
- RS Stock No.:
- 651-051
- Mfr. Part No.:
- PAGN-P-50-1.6M-G14
- Brand:
- Festo
Subtotal (1 unit)*
£31.41
(exc. VAT)
£37.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.41 |
*price indicative
- RS Stock No.:
- 651-051
- Mfr. Part No.:
- PAGN-P-50-1.6M-G14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Pressure Measurement | 16bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/4 | |
| Accuracy | 2.5 μm | |
| Connection Type | Type G | |
| Case Material | ABS | |
| Dial Size | 50mm | |
| Minimum Operating Temperature | -20°C | |
| Connection Location | Panel | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 16bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/4 | ||
Accuracy 2.5 μm | ||
Connection Type Type G | ||
Case Material ABS | ||
Dial Size 50mm | ||
Minimum Operating Temperature -20°C | ||
Connection Location Panel | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Festo Flanged Pressure Gauge is designed for precise measurement in various industrial environments. Featuring a Bourdon tube mechanism, it is adept at monitoring pressure across inert gases and neutral fluids, ensuring reliable performance in demanding conditions. Built to conform with EN 837-1 standards, it offers exceptional measurement accuracy and protection against environmental elements. With a robust design and a dual scale display, it's ideal for applications requiring visual clarity and durability. This gauge operates effectively within a temperature range of -20 °C to 60 °C, making it suitable for a wide variety of operational contexts while adhering to stringent safety norms, including multiple ATEX zones for explosion protection. Its versatile mounting options enhance installation flexibility, catering to front panel requirements.
Constructed from RoHS-compliant materials for environmentally conscious usage
Features a dual scale allowing for easy reading in both MPa and bar
Offers a noteworthy measurement accuracy class of 2.5 which ensuring reliable performance
IP43 degree of protection safeguards the gauge from dust and water ingress
Robust ABS housing and steel mounting ring ensure longevity in various environments
Pneumatic connection of G1/4 delivers straightforward integration into existing systems
Suitable for a wide range of ambient and media temperatures enhancing versatility


