Festo G 1/4 Pressure Gauge, 63 mm, 1 bar
- RS Stock No.:
- 651-366
- Mfr. Part No.:
- PAGN-P-63-0.1M-G14-1
- Brand:
- Festo
Subtotal (1 unit)*
£38.22
(exc. VAT)
£45.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.22 |
*price indicative
- RS Stock No.:
- 651-366
- Mfr. Part No.:
- PAGN-P-63-0.1M-G14-1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 1bar | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/4 | |
| Connection Type | Type G | |
| Case Material | ABS | |
| Connection Location | Panel | |
| Dial Size | 63mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 1bar | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/4 | ||
Connection Type Type G | ||
Case Material ABS | ||
Connection Location Panel | ||
Dial Size 63mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Festo Flanged Pressure Gauge is expertly designed for precise pressure measurement in various applications. Featuring a Bourdon tube mechanism, this gauge provides reliable readings across an indicating range from 0 MPa to 0.1 MPa. Its robust construction allows for front panel mounting, making it ideal for installation in control panels and industrial settings. The gauge is compatible with inert gases and neutral fluids, ensuring versatility. With a degree of protection rated at IP43, this instrument is well-suited for demanding environments, while its wide ambient temperature range ensures functionality under varying conditions. The Festo Flanged Pressure Gauge is engineered to meet EN 837-1 standards, making it a trustworthy choice for professionals seeking quality and accuracy.
Designed for front panel mounting which ensuring ease of installation
Built with a Bourdon tube mechanism for reliable performance
Compatible with inert gases and neutral fluids to suit diverse applications
IP43 rated for protection against dust and water suitable for industrial use
Complies with EN 837-1 standards which ensuring quality and reliability
Lightweight construction at 120 g for straightforward handling and installation
Double scale feature for easy reading in both MPa and bar
RoHS-compliant materials used for environmentally responsible operation


