Festo G 1/4 Pressure Gauge, 63 mm, 6 bar
- RS Stock No.:
- 647-498
- Mfr. Part No.:
- PAGN-P-63-0.6M-G14-1
- Brand:
- Festo
Subtotal (1 unit)*
£38.22
(exc. VAT)
£45.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.22 |
*price indicative
- RS Stock No.:
- 647-498
- Mfr. Part No.:
- PAGN-P-63-0.6M-G14-1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 6bar | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/4 | |
| Connection Type | Type G | |
| Case Material | ABS | |
| Connection Location | Panel | |
| Dial Size | 63mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 6bar | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/4 | ||
Connection Type Type G | ||
Case Material ABS | ||
Connection Location Panel | ||
Dial Size 63mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Festo Flanged Pressure Gauge is an essential instrument designed for precise measurement within operating conditions up to 0.6 MPa. This device seamlessly integrates into various applications, ensuring the accurate monitoring of pressure in inert gases and neutral fluids. Engineered with a Bourdon tube mechanism, it features a dual scale that displays readings in both MPa and bar. The robust construction combined with IP43 protection makes it suitable for various environments, contributing to enhanced durability and reliability throughout its operational life. It meets strict standards, offering compatibility with explosion protection classifications, and adheres to RoHS-compliance, ensuring environmentally safe materials.
Indicating range of 0 MPa to 0.6 MPa ensures precise readings
Conforms to EN 837-1 standards for quality assurance
Designed for front panel mounting enabling easy integration
Alternating load factor of 0.66 enhances measurement reliability
Measurement accuracy class 1 assures dependable performance
Constructed with brass and ABS materials which ensuring durability
Double scale display simplifies reading and enhances usability
Lightweight design at 120 g allows for easy handling


