Festo G 1/4 Pressure Gauge, 63 mm, 16 bar
- RS Stock No.:
- 651-054
- Mfr. Part No.:
- PAGN-P-63-1.6M-G14-1
- Brand:
- Festo
Subtotal (1 unit)*
£38.22
(exc. VAT)
£45.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.22 |
*price indicative
- RS Stock No.:
- 651-054
- Mfr. Part No.:
- PAGN-P-63-1.6M-G14-1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 16bar | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/4 | |
| Connection Type | Type G | |
| Case Material | ABS | |
| Minimum Operating Temperature | -20°C | |
| Dial Size | 63mm | |
| Connection Location | Panel | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 16bar | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/4 | ||
Connection Type Type G | ||
Case Material ABS | ||
Minimum Operating Temperature -20°C | ||
Dial Size 63mm | ||
Connection Location Panel | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Festo Flanged Pressure Gauge is designed to monitor and measure pressure within systems operating up to 1.6 MPa. This Bourdon tube pressure gauge is suitable for inert gases and neutral fluids, offering a precise measurement with a class 1 accuracy. With its robust ABS housing and various materials compliant with RoHS standards, this gauge ensures reliability and longevity in various applications. Specifically engineered for environments where explosion protection is required, it meets ATEX standards for Zones 1, 2, 21, and 22. The gauge features a double scale for easy reading, presenting both MPa and bar measurements clearly.
Robust construction with ABS housing for durability
Double scale design enhances readability for users
Accurate measurement with class 1 precision ensuring reliability
Suitable for a variety of operating media including inert gases
Compact design with a weight of only 120 g for easy installation
Operating temperature range suitable for diverse environments
Fabricated with RoHS-compliant materials for environmental assurance
Front panel mounting facilitates straightforward integration


