Milwaukee 4933492665 Cordless Power Head
- RS Stock No.:
- 906-989
- Mfr. Part No.:
- 4933492665
- Brand:
- Milwaukee
Subtotal (1 unit)*
£763.50
(exc. VAT)
£916.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £763.50 |
*price indicative
- RS Stock No.:
- 906-989
- Mfr. Part No.:
- 4933492665
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Power Head | |
| Series | M18 FOPH2 | |
| Standards/Approvals | No | |
| Number of Batteries | 2 | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Kit Contents | No kitbox or bag supplied | |
| Battery Capacity | 8Ah | |
| Number of Items | 1 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Power Head | ||
Series M18 FOPH2 | ||
Standards/Approvals No | ||
Number of Batteries 2 | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Kit Contents No kitbox or bag supplied | ||
Battery Capacity 8Ah | ||
Number of Items 1 | ||
- COO (Country of Origin):
- CN
The Milwaukee outdoor power head is designed for maximum versatility, allowing seamless transitions between attachments for various applications, all powered by a single robust unit. Ideal for both performance and user comfort.
30% increase in power and thermal performance for superior capabilities
Three-speed settings with a variable speed trigger for optimal control
Designed for a flexible outdoor power equipment system using one power head
Full throttle in under 1 second for immediate power delivery
Related links
- Bosch 0615A0017C 12V Cordless Power Tool Kit, Type C
- Milwaukee 4933471072 18V Cordless Power Tool Kit
- Milwaukee 4933464262 18V Cordless Power Tool Kit
- Milwaukee 4933448748 12V Cordless Power Tool Kit
- Milwaukee 4933471152 18V Cordless Power Tool Kit
- Milwaukee 4933479440 18V Cordless Power Tool Kit
- Milwaukee 4933471074 18V Cordless Power Tool Kit
- Milwaukee 4933451138 18V Cordless Power Tool Kit
