Milwaukee 4933448748 12V Cordless Power Tool Kit

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
277-675
Mfr. Part No.:
4933448748
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Power Tool Kit

Series

M12 HPT-202C M-SET

Standards/Approvals

No

Voltage

12V

Corded/Cordless

Cordless

Number of Batteries

2

Battery Capacity

2Ah

RoHS Status: Exempt

COO (Country of Origin):
DE
The Milwaukee Hydraulic Press tool , it is industry’s smallest, lightest press tool weighs only 1.8 kg for greater user comfort with battery-tool communication.

Press indicator

Flexible battery system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy