Milwaukee M12FPP2A-602X 12V Cordless Power Tool Kit
- RS Stock No.:
- 175-5142
- Mfr. Part No.:
- M12FPP2A-602X
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-5142
- Mfr. Part No.:
- M12FPP2A-602X
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Power Tool Kit | |
| Standards/Approvals | No | |
| Kit Contents | M12 FPD-M12 FUEL Sub Compact 2 Speed Percussion Drill, M12 FID-M12 FUEL Sub Compact 1/4 in Hex Impact Driver | |
| Corded/Cordless | Cordless | |
| Number of Items | 2 | |
| Battery Capacity | 6Ah | |
| Motor Type | Brushless | |
| Number of Batteries | 2 | |
| Voltage | 12V | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Power Tool Kit | ||
Standards/Approvals No | ||
Kit Contents M12 FPD-M12 FUEL Sub Compact 2 Speed Percussion Drill, M12 FID-M12 FUEL Sub Compact 1/4 in Hex Impact Driver | ||
Corded/Cordless Cordless | ||
Number of Items 2 | ||
Battery Capacity 6Ah | ||
Motor Type Brushless | ||
Number of Batteries 2 | ||
Voltage 12V | ||
Non Compliant
- COO (Country of Origin):
- CN
Milwaukee M12 FPP2A Power Tool Kit, 12V Voltage Rating, Brushless Motor - M12FPP2A-602X
This power tool kit includes two essential cordless tools designed for professionals in various industries. The kit comprises a compact 12V cordless drill and a brushless impact driver, both equipped with advanced technology to enhance performance and efficiency. The lithium-ion battery allows for quick recharging and prolonged usage, making it a practical choice for demanding tasks.
Features & Benefits
• Two high performance tools included for versatility
• Brushless motor offers longer runtime and durability
• 6 Ah battery capacity supports extended work periods
• 90 minute charger enables quick battery replenishment
• Supplied in a sturdy HD box for convenient transportation
Applications
• Used for drilling and fastening in automated machinery
• Suitable for electrical installations and maintenance work
• Ideal for mechanical assembly and fabrication tasks
• Used for projects requiring frequent tool changes
What type of batteries does it use, and how long do they last?
This kit uses a 6 Ah lithium-ion battery, which provides extended runtime suitable for various applications, ensuring minimal downtime during work.
How does the brushless motor benefit tool performance?
The brushless motor enhances efficiency by reducing friction and heat, leading to improved battery life and consistent power output for demanding tasks.
What charging options are available with the kit?
The power tool kit includes a dedicated charger that has a charging time of 90 minutes, allowing for a quick turnaround between applications.
Can this kit handle heavy duty applications?
Yes, both tools are designed for high-capacity battery performance, making them capable of tackling heavy duty tasks typically seen in professional settings.
Related links
- Milwaukee 4933448748 12V Cordless Power Tool Kit
- Bosch 0615A0017C 12V Cordless Power Tool Kit, Type C
- DeWALT DCK2110L2T-QW 12V Cordless Power Tool Kit, Cordless
- DeWALT DCK2101L2T-QW 12V Cordless Power Tool Kit, Type C
- DeWALT DCK304P2-QW 12V Cordless Power Tool Kit, Type C
- Makita CLX228AJ 12V Cordless Cordless Power Tool Kit, Type G - British 3-Pin
- DeWALT DCK2110L2T-GB 12V Cordless Cordless Power Tool Kit, Type G - British 3-Pin
- Bosch 06019B697J 12V Cordless Cordless Power Tool Kit, Type G
