Milwaukee 4933479440 18V Cordless Power Tool Kit

Subtotal (1 unit)*

£2,253.93

(exc. VAT)

£2,704.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,253.93

*price indicative

RS Stock No.:
264-219
Mfr. Part No.:
4933479440
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Power Tool Kit

Standards/Approvals

No

Number of Items

2

Number of Batteries

1

Kit Contents

M18 FORCE LOGIC Brushless XL Press Tool, PACKOUT Box

Motor Type

Brushless

Voltage

18V

Corded/Cordless

Cordless

RoHS Status: Exempt

COO (Country of Origin):
DE

Milwaukee M18 BLHPTXL Power Tool Kit, 18V Voltage Rating, Brushless Motor - 4933479440


This power tool kit features the M18 FORCE LOGIC Brushless XL Press Tool, providing exceptional performance in a cordless format. Designed for efficiency, this kit includes the PACKOUT Box for easy transport and storage of tools. Weighing just 3.9kg with a battery pack, it is suitable for various applications in the construction and electrical industries, offering impressive capabilities.

Features & Benefits


• New compact brushless motor enables 10% faster connections

• Extended press range accommodates various pipe sizes

• One-hand operation ideal for overhead and tight spaces

• Auto-cycle guarantees complete press cycle every time

• Pre-press battery check ensures adequate charge for operations

• Flexible battery system compatible with all M18 batteries

Applications


• Suitable for pressing copper, C-steel and stainless steel pipes

• Ideal for electrical installations requiring reliable connections

• Used for overhead in construction environments

• Compatible with various MILWAUKEE jaws for enhanced versatility

What is the maximum pressing capability for different materials?


The tool can achieve a maximum press size of 108mm in copper, C-steel, and stainless steel, and up to 110mm in composite materials for effective use across various applications.

How does the tool ensure the quality of press connections?


The FORCE LOGIC press indicator provides visual confirmation of a quality connection, reducing the risk of incomplete presses that could impact system performance.

What is the benefit of the one-handed operation feature?


The one-handed operation allows for easy handling in narrow spaces and overhead applications, making it more convenient for professionals working in challenging environments.

How does the auto-cycle feature improve the user experience?


The auto-cycle function ensures that a full press cycle is completed with each operation, enhancing efficiency and consistency during high-volume work sessions.

What types of jaws can be used with this press tool?


The adjustable stroke length allows for the use of all standard MILWAUKEE J18 jaws, as well as most common competitive jaws available on the market, enhancing adaptability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy