Milwaukee 4933451138 18V Cordless Power Tool Kit

Subtotal (1 unit)*

£2,125.63

(exc. VAT)

£2,550.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,125.63

*price indicative

RS Stock No.:
277-659
Mfr. Part No.:
4933451138
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Power Tool Kit

Series

120500

Standards/Approvals

No

Number of Batteries

2

Corded/Cordless

Cordless

Number of Items

4

Battery Capacity

2Ah

Voltage

18V

Motor Type

Brushless

Kit Contents

M12-18 C Charger, (2) M18 B2 Battery Packs, Kitbox

RoHS Status: Exempt

COO (Country of Origin):
DE

Milwaukee M18 BLHPT Power Tool Kit, 18V Voltage Rating, Brushless Motor - 4933451138


This power tool kit is an 18V cordless set designed for efficiency and flexibility. It includes two M18 B2 lithium-ion battery packs, an M12-18 C charger, and a robust kit box for easy storage and transport. The kit's brushless motor technology enhances performance, making it ideal for demanding applications.

Features & Benefits


• Brushless motor delivers faster connections and increased runtime

• Includes two high-capacity battery packs for extended use

• Pre-press battery check ensures adequate power during operation

• Compact design offers improved handling in tight spaces

• Onboard fuel gauge provides real-time battery status

• Compatible with all Milwaukee® M18™ batteries for versatility

Applications


• Used for pressing system-related pipes up to 108mm in diameter

• Suitable for overhead and narrow workspace use

• Ideal for professionals in the electrical and mechanical industries

• Effective for plumbing and HVAC installations

What is the loading capacity of the battery charger?


The M12-18 C charger is designed to accommodate all Milwaukee® M18™ batteries, ensuring optimal charging efficiency for long-lasting performance.

How quickly can I expect the batteries to charge?


The lithium-ion battery packs included in the kit charge in approximately 40 minutes, allowing for minimal downtime during work sessions.

What kind of maintenance is necessary for optimal performance?


Regularly inspect and clean the tool's components, and ensure the battery is charged correctly to maintain performance and prolong lifespan. No press cycle limitations exist within the 3-year maintenance interval provided by the tool's design.

How does the tool prevent incomplete pressing during operation?


It features a battery-tool communication system that prevents operation from starting if the battery charge level is low, ensuring each press is completed effectively.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy