Milwaukee 4933471152 18V Cordless Power Tool Kit

Subtotal (1 unit)*

£542.86

(exc. VAT)

£651.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£542.86

*price indicative

RS Stock No.:
277-704
Mfr. Part No.:
4933471152
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Power Tool Kit

Standards/Approvals

No

Kit Contents

1 x M18 B2 Battery Packs, 1 x M18 B5, HD Box, M12-18 C Charger

Voltage

18V

Number of Batteries

2

Battery Capacity

5Ah

Number of Items

5

Corded/Cordless

Cordless

Motor Type

Brushless

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee Power Tool Kit, 18V Voltage Rating, Cordless Type - 4933471152


This power tool kit is designed for precise and efficient cutting tasks. Featuring a robust brushless motor, it operates on an 18V cordless system, enhancing portability and ease of use. The kit includes essential components such as an M18 B5 and M18 B2 battery packs, a Milwaukee M12-18 charger, and a heavy-duty box for secure storage. Ideal for professionals in the automation, electronics, electrical, and mechanical industries, it guarantees effective operation without the constraints of cords.

Features & Benefits


• Integrated brushless motor enables smooth and swift cuts

• Up to 300 cuts with a 2.0 Ah battery for high efficiency

• Simple die rotation for changing cuts between M6, M8, M10, and M12

• Automatic die release streamlines repetitive cutting tasks

• Optimised handling improves visibility and cutting accuracy

• Li-ion battery packs enhance power tool battery capacity

Applications


• Ideal for cutting threaded rods in mechanical installations

• Used for precise cutting of mild and stainless steel

• Suitable for overhead cutting in constrained spaces

• Effective for use in prefabricated assembly tasks

How many cuts can I expect to achieve with a single battery?


With the 2.0 Ah battery, it can perform up to 300 cuts, enabling prolonged usage without frequent recharging.

What type of materials can be easily cut with this tool?


It effectively cuts through M6, M8, M10, and M12 threaded rods, whether made of mild or stainless steel.

What is the advantage of the brushless motor in this tool?


The brushless motor provides increased power efficiency, reduces maintenance needs, and extends the tool's overall lifespan.

How do I change the cutting dies for different sizes?


The cutting dies can be changed quickly by rotating them, allowing for convenience and versatility in tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy