Milwaukee 4933464262 18V Cordless Power Tool Kit
- RS Stock No.:
- 255-2721
- Mfr. Part No.:
- 4933464262
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 255-2721
- Mfr. Part No.:
- 4933464262
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Power Tool Kit | |
| Standards/Approvals | RoHS | |
| Number of Items | 3 | |
| Battery Capacity | 12Ah | |
| Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Kit Contents | M12-18FC Charger, (2) M18 HB12 Batteries | |
| Number of Batteries | 2 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Power Tool Kit | ||
Standards/Approvals RoHS | ||
Number of Items 3 | ||
Battery Capacity 12Ah | ||
Voltage 18V | ||
Corded/Cordless Cordless | ||
Kit Contents M12-18FC Charger, (2) M18 HB12 Batteries | ||
Number of Batteries 2 | ||
- COO (Country of Origin):
- CN
Milwaukee Power Tool Kit, Cordless, 18V Voltage Rating - 4933464262
This power tool kit is a versatile cordless solution designed for professionals in the automation, electronics, and mechanical industries. Manufactured by Milwaukee, it includes two M18 HB12 batteries and an M12-18FC charger. The kit is packaged effectively for ease of transport and storage, ensuring that you have everything needed to make quick work of your tasks.
Features & Benefits
• High capacity 12Ah Li-Ion batteries for extended usage
• Fast charging with the M12-18FC charger reduces downtime
• Cordless design enhances mobility and flexibility onsite
• Includes two battery packs for simultaneous operation
Applications
• Used for powering high demand tools on construction sites
• Ideal for electrical installations requiring reliable battery supplies
• Used with a range of Milwaukee cordless machinery
• Suitable for maintenance and repair tasks across various industries
How long does it take to fully charge the batteries?
The batteries can be fully charged in approximately 130 minutes, allowing for quick turnaround times during work sessions.
What is the advantage of using Li-Ion batteries in this tool kit?
Li-Ion batteries provide a higher energy density, resulting in lighter weight and longer runtime compared to other battery types, making them ideal for extended use in demanding applications.
Can this charger be used with other Milwaukee battery packs?
Yes, the M12-18FC charger is designed to charge multiple Milwaukee battery pack types, including both M12 and M18 series batteries, adding to the toolkit's versatility.
Related links
- Milwaukee 4933471072 18V Cordless Power Tool Kit
- Milwaukee 4933479440 18V Cordless Power Tool Kit
- Milwaukee 4933471074 18V Cordless Power Tool Kit
- Milwaukee 4933451138 18V Cordless Power Tool Kit
- Milwaukee 4933471152 18V Cordless Power Tool Kit
- Bosch 06019M2000 18V Cordless Power Tool Kit
- Bosch 06019M2100 18V Cordless Power Tool Kit
- DeWALT DCK623P3-GB 18V Cordless Power Tool Kit
