Virax 253545 8 Ah 18V Power Tool Battery, For Use With Viper M2X / L2X
- RS Stock No.:
- 948-968
- Mfr. Part No.:
- 253545
- Brand:
- Virax
Subtotal (1 unit)*
£213.43
(exc. VAT)
£256.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £213.43 |
*price indicative
- RS Stock No.:
- 948-968
- Mfr. Part No.:
- 253545
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Power Tool Battery | |
| Battery Type | Lithium-ion | |
| Voltage | 18V | |
| Battery Capacity | 8Ah | |
| For Use With | Viper M2X / L2X | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Power Tool Battery | ||
Battery Type Lithium-ion | ||
Voltage 18V | ||
Battery Capacity 8Ah | ||
For Use With Viper M2X / L2X | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Virax battery offers an 18 V and 8 Ah lithium-ion capacity, designed specifically for powering a variety of compatible equipment. This robust power source ensures extended usage times and reliable performance in professional settings.
Delivers 18 V power with an 8 Ah capacity for high efficiency
Lightweight design at 1.060 kg enhances portability
Compatible with Eurostem III and Ministem tools, providing versatility
Lithium-ion technology ensures consistent power output and longevity
Related links
- Virax 253541 4 Ah 18V Power Tool Battery, For Use With Viper M2X / L2X
- Bosch 1600A02T5S 8 Ah 18V Power Tool Battery, For Use With Trade And Industry
- Bosch 1.600.A03.73D 8 Ah 18V Power Tool Battery, For Use With Bosch Professional 18V System
- Bosch 1600A02X00 8 Ah 18V Power Tool Battery, For Use With Trade And Industry
- Bosch 0.615.V00.05Y 8 Ah 18V Power Tool Battery, For Use With Power Tools
- Bosch 0.615.V00.05T 8 Ah 18V Power Tool Battery, For Use With Power Tools
- Bosch 1600A016GK 8 Ah 18V Power Tool Battery 18 V Range Circular Saw, 18 V Range
- Virax 253540 2 Ah 18V Power Tool Battery, For Use With ViperM2X / L2X /Eurostem III / Ministem
