Virax 253540 2 Ah 18V Power Tool Battery, For Use With ViperM2X / L2X /Eurostem III / Ministem

Subtotal (1 unit)*

£96.44

(exc. VAT)

£115.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£96.44

*price indicative

RS Stock No.:
948-966
Mfr. Part No.:
253540
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Power Tool Battery

Battery Type

Lithium-ion

Voltage

18V

Battery Capacity

2Ah

For Use With

ViperM2X / L2X /Eurostem III / Ministem

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
HU
The Virax battery is a 18 V and 2 Ah Li-ion solution designed for use with various compatible equipment. It provides efficient power delivery essential for demanding applications.

Supplies a reliable 18 V power source for enhanced operational efficiency

Lightweight design at 0.465 kg ensures ease of handling

Constructed with Lithium-Ion technology for long-lasting performance

Compatible with Viper M2X and L2X, ensuring versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy